Part Details for TVR10391KSY by Thinking Electronic Industrial Co Ltd
Overview of TVR10391KSY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TVR10391KSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-TVR10391KSY-ND
|
DigiKey | Varistor 10mm 910V Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$1.1000 / $1.2500 | Buy Now |
|
New Advantage Corporation | VARISTOR DISC 10MM 390V 2.5KA 250VAC 320VDC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 18030 |
|
$0.1065 / $0.1141 | Buy Now |
Part Details for TVR10391KSY
TVR10391KSY CAD Models
TVR10391KSY Part Data Attributes
|
TVR10391KSY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TVR10391KSY
Thinking Electronic Industrial Co Ltd
Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 105 °C | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |