Part Details for TVS06RF-15-4SB by Amphenol Corporation
Overview of TVS06RF-15-4SB by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for TVS06RF-15-4SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-15-4SB
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 15-4 - Bulk (Alt: TVS06RF-15-4SB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6625 / $380.4320 | Buy Now |
DISTI #
APH TVS06RF-15-4S
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 15-4 - Bulk (Alt: APH TVS06RF-15-4S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4188 / $149.5378 | Buy Now |
DISTI #
654-TVS06RF-15-4SB
|
Mouser Electronics | Standard Circular Connector TV 4C 4#12 SKT PLUG RoHS: Compliant | 0 |
|
$93.0900 / $136.0600 | Order Now |
DISTI #
63417420
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$132.5115 | Buy Now |
DISTI #
TVS06RF-15-4SB
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 15-4 - Bulk (Alt: TVS06RF-15-4SB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6625 / $380.4320 | Buy Now |
DISTI #
APH TVS06RF-15-4S
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 15-4 - Bulk (Alt: APH TVS06RF-15-4S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4188 / $149.5378 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 1 |
|
$111.5800 / $136.1100 | Buy Now |
Part Details for TVS06RF-15-4SB
TVS06RF-15-4SB CAD Models
TVS06RF-15-4SB Part Data Attributes:
|
TVS06RF-15-4SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-15-4SB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |