Part Details for TVS06RK-25-46SA by Amphenol Corporation
Overview of TVS06RK-25-46SA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RK-25-46SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RK-25-46SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port - Bulk (Alt: TVS06RK-25-46SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TVS06RK-25-46SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port - Bulk (Alt: TVS06RK-25-46SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TVS06RK-25-46SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port - Bulk (Alt: TVS06RK-25-46SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TVS06RK-25-46SA
TVS06RK-25-46SA CAD Models
TVS06RK-25-46SA Part Data Attributes
|
TVS06RK-25-46SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RK-25-46SA
Amphenol Corporation
MIL SERIES CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 40,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 25-46 |