Part Details for TVS07RF-25-61SB by Amphenol Corporation
Overview of TVS07RF-25-61SB by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-25-61SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-25-61SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: TVS07RF-25-61SB) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$76.6875 / $439.7815 | Buy Now |
DISTI #
APH TVS07RF-25-61
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: APH TVS07RF-25-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.0025 / $109.1231 | Buy Now |
DISTI #
654-TVS07RF-25-61SB
|
Mouser Electronics | Standard Circular Connector TV 61C 61#20 SKT J/N RECP RoHS: Compliant | 0 |
|
$89.0200 / $95.7600 | Order Now |
DISTI #
TVS07RF-25-61SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: TVS07RF-25-61SB) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$76.6875 / $439.7815 | Buy Now |
DISTI #
APH TVS07RF-25-61
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: APH TVS07RF-25-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.0025 / $109.1231 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 3 |
|
$119.4800 / $145.7400 | Buy Now |
Part Details for TVS07RF-25-61SB
TVS07RF-25-61SB CAD Models
TVS07RF-25-61SB Part Data Attributes:
|
TVS07RF-25-61SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-25-61SB
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for TVS07RF-25-61SB
This table gives cross-reference parts and alternative options found for TVS07RF-25-61SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-25-61SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T25K61SB | 61 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-25-61SB vs MT934T25K61SB |
CTVS07RF25-61JB | MIL Series Connector | Amphenol Corporation | TVS07RF-25-61SB vs CTVS07RF25-61JB |
D38999/24F-J-61SB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-25-61SB vs D38999/24F-J-61SB |
D38999/24S-J-61SB | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-25-61SB vs D38999/24S-J-61SB |
D38999/24C-J-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-25-61SB vs D38999/24C-J-61JB |
D38999/24K-J-61SB | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-25-61SB vs D38999/24K-J-61SB |
D38999/24F-J-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-25-61SB vs D38999/24F-J-61JB |
MT934T25S61SB | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-25-61SB vs MT934T25S61SB |
TVS07RF25-61JB | MIL Series Connector | Amphenol Corporation | TVS07RF-25-61SB vs TVS07RF25-61JB |
D38999/24W-J-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-25-61SB vs D38999/24W-J-61JB |