Part Details for TVZ25D241KBS by World Products Inc
Overview of TVZ25D241KBS by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TVZ25D241KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 18000A 264V Pin Bulk |
16 In Stock |
|
$1.0600 / $6.0600 | Buy Now |
|
NAC | Varistor, 200V, 235J, Through Hole Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4500 | Buy Now |
|
Master Electronics | Var MOV 150VAC/200VDC 18000A 264V Pin Bulk |
16 In Stock |
|
$1.0600 / $6.0600 | Buy Now |
Part Details for TVZ25D241KBS
TVZ25D241KBS CAD Models
TVZ25D241KBS Part Data Attributes
|
TVZ25D241KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ25D241KBS
World Products Inc
Varistor, 200V, 235J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 235 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for TVZ25D241KBS
This table gives cross-reference parts and alternative options found for TVZ25D241KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ25D241KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ25DN241KBS | Varistor, 200V, 235J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TVZ25D241KBS vs TVZ25DN241KBS |