Part Details for TW 95/ 5-CL by Phoenix Contact
Overview of TW 95/ 5-CL by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW 95/ 5-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - Cable lug connection - number of positions: 5 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 149 mm - color: gray RoHS: Compliant | 0 |
|
$187.8600 / $197.5800 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - Cable lug connection - number of positions: 5 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 149 mm - color: gray RoHS: Compliant | 0 |
|
$187.8600 / $197.5800 | Buy Now |