Part Details for TW-03-04-F-D-315-SM by Samtec Inc
Overview of TW-03-04-F-D-315-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-03-04-F-D-315-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-03-04-F-D-315-SM-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5800 | Buy Now |
DISTI #
TW-03-04-F-D-315-S
|
Avnet Americas | Connector Board Stacker Header 6 Position 8mm Stack Height 2mm Solder Straight Surface Mount Tube - Bulk (Alt: TW-03-04-F-D-315-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $1.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2500 / $1.4600 | Buy Now | |
DISTI #
TW-03-04-F-D-315-S
|
Avnet Americas | Connector Board Stacker Header 6 Position 8mm Stack Height 2mm Solder Straight Surface Mount Tube - Bulk (Alt: TW-03-04-F-D-315-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $1.4600 | Buy Now |
DISTI #
TW-03-04-F-D-315-S
|
Avnet Americas | Connector Board Stacker Header 6 Position 8mm Stack Height 2mm Solder Straight Surface Mount Tube - Bulk (Alt: TW-03-04-F-D-315-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $1.4600 | Buy Now |
DISTI #
000000000006313576
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.5200 / $1.4600 | Buy Now |
|
Master Electronics | 0 |
|
$0.2500 / $1.4600 | Buy Now | |
DISTI #
60536d4011770480d01229ce
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$0.2500 / $1.4600 | Buy Now |
Part Details for TW-03-04-F-D-315-SM
TW-03-04-F-D-315-SM CAD Models
TW-03-04-F-D-315-SM Part Data Attributes
|
TW-03-04-F-D-315-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-04-F-D-315-SM
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Rated Current (Signal) | 4.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |