There are no models available for this part yet.
Overview of TW-06-09-F-S-235-095 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TW-06-09-F-S-235-095 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TW-06-09-F-S-235-0
|
Avnet Americas | Conn Board Stacker Header 6 POS 5.96mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: TW-06-09-F-S-235-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $1.3600 | Buy Now | |
DISTI #
200-TW0609FS235095
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.2400 / $1.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3884 / $1.0634 | Buy Now | ||
DISTI #
000000000006412303
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.4800 / $1.3600 | Buy Now | |
DISTI #
TW-06-09-F-S-235-095
|
Avnet Abacus | Conn Board Stacker Header 6 POS 5.96mm Stack Height 2mm Solder ST Through Hole (Alt: TW-06-09-F-S-235-095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3884 / $1.0634 | Buy Now | ||
DISTI #
63886e9029539954e99c1465
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2360 / $1.3610 | Buy Now |