Part Details for TW-06-11-G-Q-170-090 by Samtec Inc
Overview of TW-06-11-G-Q-170-090 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-06-11-G-Q-170-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-06-11-G-Q-170-090-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6400 | Buy Now |
DISTI #
TW-06-11-G-Q-170-0
|
Avnet Americas | Connector Board Stacker Header 24 Position 4.32mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-06-11-G-Q-170-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 228 Factory Stock |
|
$2.7400 / $4.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $4.5900 | Buy Now | |
DISTI #
TW-06-11-G-Q-170-0
|
Avnet Americas | Connector Board Stacker Header 24 Position 4.32mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-06-11-G-Q-170-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 228 Factory Stock |
|
$2.7400 / $4.5900 | Buy Now |
DISTI #
TW-06-11-G-Q-170-0
|
Avnet Americas | Connector Board Stacker Header 24 Position 4.32mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-06-11-G-Q-170-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 228 Factory Stock |
|
$2.7400 / $4.5900 | Buy Now |
DISTI #
000000000006253379
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 228 |
|
$2.4300 / $4.5900 | Buy Now |
|
Master Electronics | 0 |
|
$1.1900 / $4.5900 | Buy Now | |
DISTI #
5fab144d61bb334fe975c81e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 228 |
|
$1.1900 / $4.5900 | Buy Now |
Part Details for TW-06-11-G-Q-170-090
TW-06-11-G-Q-170-090 CAD Models
TW-06-11-G-Q-170-090 Part Data Attributes
|
TW-06-11-G-Q-170-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-06-11-G-Q-170-090
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.45 N |