Part Details for TW-10-03-F-S-283-SM-P-FR by Samtec Inc
Overview of TW-10-03-F-S-283-SM-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-10-03-F-S-283-SM-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-10-03-F-S-283-S
|
Avnet Americas | Connector Board Stacker Header 10 Position 7.19mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-10-03-F-S-283-S) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$0.9200 / $1.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5600 / $1.9500 | Buy Now | |
DISTI #
TW-10-03-F-S-283-S
|
Avnet Americas | Connector Board Stacker Header 10 Position 7.19mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-10-03-F-S-283-S) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$0.9200 / $1.9500 | Buy Now |
DISTI #
000000000006253438
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 175 | 0 |
|
$0.6500 / $1.9500 | Buy Now |
DISTI #
TW-10-03-F-S-283-SM-P-FR
|
Avnet Abacus | Connector Board Stacker Header 10 Position 7.19mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-10-03-F-S-283-SM-P-FR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.5600 / $1.9500 | Buy Now | |
DISTI #
60192cabdf66d53c217ee807
|
Samtec | RoHS: Compliant Min Qty: 175 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.5600 / $1.9500 | Buy Now |
Part Details for TW-10-03-F-S-283-SM-P-FR
TW-10-03-F-S-283-SM-P-FR CAD Models
TW-10-03-F-S-283-SM-P-FR Part Data Attributes:
|
TW-10-03-F-S-283-SM-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-10-03-F-S-283-SM-P-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.15 mm | |
Rated Current (Signal) | 4.9 A | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |