Datasheets
TW-10-05-L-D-310-120 by: Samtec Inc

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TW-10-05-L-D-310-120 by Samtec Inc

Overview of TW-10-05-L-D-310-120 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-10-05-L-D-310-120

Part # Distributor Description Stock Price Buy
DISTI # 612-TW-10-05-L-D-310-120-ND
DigiKey FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.9700
$4.9700 Buy Now
DISTI # TW-10-05-L-D-310-1
Avnet Americas Conn Board Stacker HDR 20 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-10-05-L-D-310-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 186 Factory Stock
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
$1.9700 / $4.2900 Buy Now
DISTI # 200-TW-1005LD310120
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch 51
  • 1 $4.2900
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
  • 2,000 $1.7500
  • 5,000 $1.3000
$1.3000 / $4.2900 Buy Now
Onlinecomponents.com   0
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
  • 2,000 $1.7500
  • 5,000 $1.3000
  • 10,000 $0.8500
$0.8500 / $4.2900 Buy Now
DISTI # TW-10-05-L-D-310-1
Avnet Americas Conn Board Stacker HDR 20 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-10-05-L-D-310-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 186 Factory Stock
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
$1.9700 / $4.2900 Buy Now
Powell Electronics Flexible Board St Min Qty: 1 112
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
$1.9700 / $4.2900 Buy Now
DISTI # 000000000005938981
Sager Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 186
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
  • 2,000 $1.7500
$1.7500 / $4.2900 Buy Now
Master Electronics   0
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
  • 2,000 $1.7500
  • 5,000 $1.3000
  • 10,000 $0.8500
$0.8500 / $4.2900 Buy Now
DISTI # 5cd9331dcd7c1c4c38905c57
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 186
  • 1 $4.2900
  • 50 $3.5000
  • 100 $2.9700
  • 500 $2.6400
  • 1,000 $1.9700
  • 2,000 $1.7500
  • 5,000 $1.3000
  • 10,000 $0.8500
$0.8500 / $4.2900 Buy Now

Part Details for TW-10-05-L-D-310-120

TW-10-05-L-D-310-120 CAD Models

TW-10-05-L-D-310-120 Part Data Attributes:

TW-10-05-L-D-310-120 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-10-05-L-D-310-120 Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch
Body Depth 0.31 inch
Body Length 0.79 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-10-05-L-D-310-120 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-10-05-L-D-310-120 by Samtec Inc

  • Please alert me when TW-10-05-L-D-310-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-10-05-L-D-310-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-10-05-L-D-310-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-10-05-L-D-310-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-10-05-L-D-310-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-10-05-L-D-310-120 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: