Datasheets
TW-10-12-L-D-613-340 by: Samtec Inc

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for TW-10-12-L-D-613-340 by Samtec Inc

Overview of TW-10-12-L-D-613-340 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TW-10-12-L-D-613-340

Part # Distributor Description Stock Price Buy
DISTI # 40AC7012
Newark Header, 2 Mm, Through Hole, 20 Contacts, Product Range:Tw Series, No. Of Contacts:20Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-10-12-L-D-613-340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 169
  • 1 $4.4900
  • 10 $4.2900
  • 100 $3.6000
  • 500 $3.0500
  • 1,000 $2.5800
  • 2,500 $2.3800
  • 5,000 $2.3300
$2.3300 / $4.4900 Buy Now
DISTI # 612-TW-10-12-L-D-613-340-ND
DigiKey CONN BRD STACK 2.00 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.7800
$5.7800 Buy Now
DISTI # TW-10-12-L-D-613-3
Avnet Americas Stacking Board Connector, TW Series, 20 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-10-12-L-D-613-3) Min Qty: 1 Package Multiple: 1 Container: Bulk 169 Factory Stock
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
$2.2900 / $3.8400 Buy Now
DISTI # 200-TW1012LD613340
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $3.8400
  • 100 $3.0700
  • 500 $2.2900
  • 1,000 $2.0300
  • 2,500 $1.5100
  • 5,000 $0.9900
$0.9900 / $3.8400 Order Now
Onlinecomponents.com   0
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
  • 1,000 $2.0300
  • 2,500 $1.5100
  • 5,000 $0.9900
$0.9900 / $3.8400 Buy Now
DISTI # TW-10-12-L-D-613-3
Avnet Americas Stacking Board Connector, TW Series, 20 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-10-12-L-D-613-3) Min Qty: 1 Package Multiple: 1 Container: Bulk 169 Factory Stock
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
$2.2900 / $3.8400 Buy Now
DISTI # TW-10-12-L-D-613-3
Avnet Americas Stacking Board Connector, TW Series, 20 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-10-12-L-D-613-3) Min Qty: 1 Package Multiple: 1 Container: Bulk 169 Factory Stock
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
$2.2900 / $3.8400 Buy Now
Powell Electronics Flexible Board St Min Qty: 1 101
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
$2.2900 / $3.8400 Buy Now
DISTI # 000000000005518178
Sager Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 169
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
  • 1,000 $2.0300
$2.0300 / $3.8400 Buy Now
Master Electronics   0
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
  • 1,000 $2.0300
  • 2,500 $1.5100
  • 5,000 $0.9900
$0.9900 / $3.8400 Buy Now
DISTI # 5cd932a0cd7c1c4c388fc6e8
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 169
  • 1 $3.8400
  • 25 $3.4700
  • 50 $3.2200
  • 100 $3.0700
  • 500 $2.2900
  • 1,000 $2.0300
  • 2,500 $1.5100
  • 5,000 $0.9900
$0.9900 / $3.8400 Buy Now
DISTI # TW-10-12-L-D-613-340
Toby Electronics TW - Samtec 2mm Flexible Board Stacker Through Hole - 28.19mm Overall Pin Length (12) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 0
  • 1 $3.2719
  • 25 $3.1720
  • 50 $3.0096
  • 100 $2.9347
  • 500 $2.2354
  • 1,000 $1.9731
  • 2,500 $1.4324
  • 5,000 $0.9403
$0.9403 / $3.2719 Buy Now

Part Details for TW-10-12-L-D-613-340

TW-10-12-L-D-613-340 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-10-12-L-D-613-340 Part Data Attributes

TW-10-12-L-D-613-340 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-10-12-L-D-613-340 Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch
Body Depth 0.613 inch
Body Length 0.79 inch
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.34 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for TW-10-12-L-D-613-340

This table gives cross-reference parts and alternative options found for TW-10-12-L-D-613-340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-10-12-L-D-613-340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-10-12-F-D-617-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-F-D-617-100
TW-10-12-T-D-650-161 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-T-D-650-161
TW-10-08-F-D-662-118 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-08-F-D-662-118
TW-10-12-F-D-610-224 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-F-D-610-224
TW-10-12-F-D-657-225 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-F-D-657-225
TW-10-12-S-D-625-295 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-S-D-625-295
TW-10-08-L-D-668-062 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-08-L-D-668-062
TW-10-12-G-D-650-260 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-G-D-650-260
Part Number Description Manufacturer Compare
TW-10-12-G-D-650-260 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-G-D-650-260
TW-10-12-F-D-610-224 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-F-D-610-224
TW-10-08-F-D-662-118 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-08-F-D-662-118
TW-10-12-S-D-625-295 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-S-D-625-295
TW-10-08-L-D-668-062 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-08-L-D-668-062
TW-10-12-F-D-617-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-F-D-617-100
TW-10-12-T-D-650-161 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-T-D-650-161
TW-10-12-F-D-657-225 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-10-12-L-D-613-340 vs TW-10-12-F-D-657-225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-10-12-L-D-613-340 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-10-12-L-D-613-340 by Samtec Inc

  • Please alert me when TW-10-12-L-D-613-340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TW-10-12-L-D-613-340 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-10-12-L-D-613-340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TW-10-12-L-D-613-340 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-10-12-L-D-613-340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-10-12-L-D-613-340 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: