Part Details for TW-19-12-F-D-905-090 by Samtec Inc
Overview of TW-19-12-F-D-905-090 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-19-12-F-D-905-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73X8742
|
Newark | 2Mm Terminal Strips |Samtec TW-19-12-F-D-905-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $7.6000 | Buy Now |
DISTI #
TW-19-12-F-D-905-0
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-19-12-F-D-905-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $6.9400 | Buy Now | |
DISTI #
TW-19-12-F-D-905-0
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-19-12-F-D-905-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TW-19-12-F-D-905-0
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-19-12-F-D-905-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004021607
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.4500 / $6.9400 | Buy Now |
Part Details for TW-19-12-F-D-905-090
TW-19-12-F-D-905-090 CAD Models
TW-19-12-F-D-905-090 Part Data Attributes
|
TW-19-12-F-D-905-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-19-12-F-D-905-090
Samtec Inc
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.501 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |