Part Details for TW-20-07-G-D-301-SM-A by Samtec Inc
Overview of TW-20-07-G-D-301-SM-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-20-07-G-D-301-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-20-07-G-D-301-S
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Rail/Tube (Alt: TW-20-07-G-D-301-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.6200 / $10.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9600 / $10.4700 | Buy Now | |
DISTI #
TW-20-07-G-D-301-S
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Rail/Tube (Alt: TW-20-07-G-D-301-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.6200 / $10.4700 | Buy Now |
DISTI #
TW-20-07-G-D-301-S
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Rail/Tube (Alt: TW-20-07-G-D-301-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.6200 / $10.4700 | Buy Now |
DISTI #
000000000007201536
|
Sager | FLEXIBLE SURFACE MOUNT BOARD STACKING HEADER, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$5.8900 / $10.4700 | Buy Now |
|
Master Electronics | 0 |
|
$2.9600 / $10.4700 | Buy Now |
Part Details for TW-20-07-G-D-301-SM-A
TW-20-07-G-D-301-SM-A CAD Models
TW-20-07-G-D-301-SM-A Part Data Attributes
|
TW-20-07-G-D-301-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-07-G-D-301-SM-A
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.155 inch | |
Body Depth | 0.301 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.545 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.45 N |