Part Details for TW-25-06-F-6-450-080 by Samtec Inc
Overview of TW-25-06-F-6-450-080 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-25-06-F-6-450-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-25-06-F-6-450-080-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0700 | Buy Now |
DISTI #
TW-25-06-F-6-450-0
|
Avnet Americas | Connector Board Stacker Header 150 Position 11.43mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-25-06-F-6-450-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 / $19.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5800 / $19.4300 | Buy Now | |
DISTI #
TW-25-06-F-6-450-0
|
Avnet Americas | Connector Board Stacker Header 150 Position 11.43mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-25-06-F-6-450-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 / $19.4300 | Buy Now |
|
Master Electronics | 0 |
|
$5.5800 / $19.4300 | Buy Now | |
DISTI #
5d76679db5feef113409d678
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$5.5800 / $19.4300 | Buy Now |
Part Details for TW-25-06-F-6-450-080
TW-25-06-F-6-450-080 CAD Models
TW-25-06-F-6-450-080 Part Data Attributes:
|
TW-25-06-F-6-450-080
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-25-06-F-6-450-080
Samtec Inc
Board Stacking Connector, 150 Contact(s), 6 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.472 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.975 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |