Part Details for TW-26-02-F-S-173-SM-P-TR by Samtec Inc
Overview of TW-26-02-F-S-173-SM-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-26-02-F-S-173-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X4708
|
Newark | 2Mm Terminal Strips |Samtec TW-26-02-F-S-173-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.7100 | Buy Now |
DISTI #
TW-26-02-F-S-173-S
|
Avnet Americas | Conn Board Stacker HDR 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-26-02-F-S-173-S) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.0800 / $3.0100 | Buy Now | |
DISTI #
TW-26-02-F-S-173-S
|
Avnet Americas | Conn Board Stacker HDR 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TW-26-02-F-S-173-S) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000004024455
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.0800 / $3.0100 | Buy Now | |
DISTI #
TW-26-02-F-S-173-SM-P-TR
|
Toby Electronics | TW - Samtec 2mm Flexible Board Stacker Surface Mount 7.85mm Overall Pin Length (02) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.3650 / $4.3887 | Buy Now |