Part Details for TW-28-04-L-Q-250-125 by Samtec Inc
Overview of TW-28-04-L-Q-250-125 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-28-04-L-Q-250-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-28-04-L-Q-250-1
|
Avnet Americas | Conn Board Stacker Header 112 POS 6.35mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: TW-28-04-L-Q-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 Factory Stock |
|
$10.7100 / $16.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6400 / $16.1500 | Buy Now | |
DISTI #
TW-28-04-L-Q-250-1
|
Avnet Americas | Conn Board Stacker Header 112 POS 6.35mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: TW-28-04-L-Q-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 Factory Stock |
|
$10.7100 / $16.1500 | Buy Now |
DISTI #
TW-28-04-L-Q-250-1
|
Avnet Americas | Conn Board Stacker Header 112 POS 6.35mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: TW-28-04-L-Q-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 Factory Stock |
|
$10.7100 / $16.1500 | Buy Now |
DISTI #
000000000006412666
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 43 |
|
$9.4900 / $16.1500 | Buy Now |
DISTI #
TW-28-04-L-Q-250-125
|
Avnet Abacus | Conn Board Stacker Header 112 POS 6.35mm Stack Height 2mm Solder ST Through Hole (Alt: TW-28-04-L-Q-250-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.6400 / $16.1500 | Buy Now | |
DISTI #
625fdbe31ac2f0b92f718a1a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 43 |
|
$4.6400 / $16.1500 | Buy Now |
Part Details for TW-28-04-L-Q-250-125
TW-28-04-L-Q-250-125 CAD Models
TW-28-04-L-Q-250-125 Part Data Attributes
|
TW-28-04-L-Q-250-125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-28-04-L-Q-250-125
Samtec Inc
Board Stacking Connector, 112 Contact(s), 4 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.212 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |