Part Details for TW-30-12-G-D-835-135 by Samtec Inc
Overview of TW-30-12-G-D-835-135 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-30-12-G-D-835-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-30-12-G-D-835-135-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3300 | Buy Now |
DISTI #
TW-30-12-G-D-835-1
|
Avnet Americas | Connector Board Stacker Header 60 Position 21.21mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-30-12-G-D-835-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 Factory Stock |
|
$8.6400 / $13.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7400 / $13.0300 | Buy Now | |
DISTI #
TW-30-12-G-D-835-1
|
Avnet Americas | Connector Board Stacker Header 60 Position 21.21mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-30-12-G-D-835-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 Factory Stock |
|
$8.6400 / $13.0300 | Buy Now |
DISTI #
TW-30-12-G-D-835-1
|
Avnet Americas | Connector Board Stacker Header 60 Position 21.21mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-30-12-G-D-835-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 Factory Stock |
|
$8.6400 / $13.0300 | Buy Now |
DISTI #
000000000006177954
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 51 |
|
$7.6600 / $13.0300 | Buy Now |
|
Master Electronics | 0 |
|
$3.7400 / $13.0300 | Buy Now | |
DISTI #
5d89ca4db5feef11349237ed
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 51 |
|
$3.7400 / $13.0300 | Buy Now |
DISTI #
TW-30-12-G-D-835-135
|
Toby Electronics | TW - Samtec 2mm Flexible Board Stacker Through Hole 15.1mm Overall Pin Length (05) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 2 |
|
$3.5825 / $12.3979 | Buy Now |
Part Details for TW-30-12-G-D-835-135
TW-30-12-G-D-835-135 CAD Models
TW-30-12-G-D-835-135 Part Data Attributes
|
TW-30-12-G-D-835-135
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-30-12-G-D-835-135
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.835 inch | |
Body Length | 2.37 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |