Part Details for TW-37-07-S-D-590-050 by Samtec Inc
Overview of TW-37-07-S-D-590-050 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-37-07-S-D-590-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W1245
|
Newark | Header, 2 Mm, Through Hole, 74 Contacts, Product Range:Tw Series, No. Of Contacts:74Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-37-07-S-D-590-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$13.1000 / $18.2000 | Buy Now |
DISTI #
612-TW-37-07-S-D-590-050-ND
|
DigiKey | CONN BRD STACK 2.00 74POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9700 | Buy Now |
DISTI #
TW-37-07-S-D-590-0
|
Avnet Americas | Conn Board Stacker HDR 74 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-37-07-S-D-590-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 Factory Stock |
|
$12.8400 / $19.3500 | Buy Now |
DISTI #
200-TW3707SD590050
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$5.5600 / $19.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.5600 / $19.3500 | Buy Now | |
DISTI #
TW-37-07-S-D-590-0
|
Avnet Americas | Conn Board Stacker HDR 74 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-37-07-S-D-590-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 Factory Stock |
|
$12.8400 / $19.3500 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 67 |
|
$12.8400 / $19.3500 | Buy Now |
DISTI #
000000000000174121
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 111 |
|
$11.3800 / $19.3500 | Buy Now |
|
Master Electronics | 0 |
|
$5.5600 / $19.3500 | Buy Now | |
DISTI #
5cd93700cd7c1c4c3894cde9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 111 |
|
$5.5600 / $19.3500 | Buy Now |
Part Details for TW-37-07-S-D-590-050
TW-37-07-S-D-590-050 CAD Models
TW-37-07-S-D-590-050 Part Data Attributes:
|
TW-37-07-S-D-590-050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-37-07-S-D-590-050
Samtec Inc
Board Stacking Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.923 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 | |
UL Flammability Code | 94V-0 |