Part Details for TW-37-09-S-T-170-100 by Samtec Inc
Overview of TW-37-09-S-T-170-100 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-37-09-S-T-170-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W1248
|
Newark | 2Mm Terminal Strips |Samtec TW-37-09-S-T-170-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $23.3200 | Buy Now |
DISTI #
TW-37-09-S-T-170-1
|
Avnet Americas | Conn Board Stacker HDR 111 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-37-09-S-T-170-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$11.0900 / $31.3400 | Buy Now | |
DISTI #
TW-37-09-S-T-170-1
|
Avnet Americas | Conn Board Stacker HDR 111 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-37-09-S-T-170-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TW-37-09-S-T-170-1
|
Avnet Americas | Conn Board Stacker HDR 111 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-37-09-S-T-170-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003094605
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$11.0900 / $31.3400 | Buy Now |
Part Details for TW-37-09-S-T-170-100
TW-37-09-S-T-170-100 CAD Models
TW-37-09-S-T-170-100 Part Data Attributes:
|
TW-37-09-S-T-170-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-37-09-S-T-170-100
Samtec Inc
Board Stacking Connector, 111 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.17 inch | |
Body Length | 2.923 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 111 | |
UL Flammability Code | 94V-0 |