Part Details for TW-40-05-H-Q-280-163 by Samtec Inc
Overview of TW-40-05-H-Q-280-163 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-40-05-H-Q-280-163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-40-05-H-Q-280-163-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1000 | Buy Now |
DISTI #
TW-40-05-H-Q-280-1
|
Avnet Americas | Connector Board Stacker Header 160 Position 7.11mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-40-05-H-Q-280-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0900 / $58.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.9200 / $58.9400 | Buy Now | |
DISTI #
TW-40-05-H-Q-280-1
|
Avnet Americas | Connector Board Stacker Header 160 Position 7.11mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-40-05-H-Q-280-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0900 / $58.9400 | Buy Now |
DISTI #
TW-40-05-H-Q-280-1
|
Avnet Americas | Connector Board Stacker Header 160 Position 7.11mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-40-05-H-Q-280-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0900 / $58.9400 | Buy Now |
DISTI #
000000000006316120
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$34.6600 / $58.9400 | Buy Now |
|
Master Electronics | 0 |
|
$16.9200 / $58.9400 | Buy Now | |
DISTI #
5cd936fdcd7c1c4c3894cacf
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$16.9200 / $58.9400 | Buy Now |
Part Details for TW-40-05-H-Q-280-163
TW-40-05-H-Q-280-163 CAD Models
TW-40-05-H-Q-280-163 Part Data Attributes
|
TW-40-05-H-Q-280-163
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-40-05-H-Q-280-163
Samtec Inc
Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.28 inch | |
Body Length | 3.16 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.294 N |