Part Details for TW-43-09-G-D-180-130 by Samtec Inc
Overview of TW-43-09-G-D-180-130 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-43-09-G-D-180-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-43-09-G-D-180-130-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8300 | Buy Now |
DISTI #
TW-43-09-G-D-180-1
|
Avnet Americas | Connector Board Stacker Header 86 Position 4.57mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-43-09-G-D-180-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 Factory Stock |
|
$9.8200 / $14.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $14.8100 | Buy Now | |
DISTI #
TW-43-09-G-D-180-1
|
Avnet Americas | Connector Board Stacker Header 86 Position 4.57mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-43-09-G-D-180-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 Factory Stock |
|
$9.8200 / $14.8100 | Buy Now |
|
Master Electronics | 0 |
|
$4.2500 / $14.8100 | Buy Now | |
DISTI #
5cd937cbcd7c1c4c3895c0e2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 111 |
|
$4.2500 / $14.8100 | Buy Now |
Part Details for TW-43-09-G-D-180-130
TW-43-09-G-D-180-130 CAD Models
TW-43-09-G-D-180-130 Part Data Attributes:
|
TW-43-09-G-D-180-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-43-09-G-D-180-130
Samtec Inc
Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.18 inch | |
Body Length | 3.397 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 | |
UL Flammability Code | 94V-0 |