Part Details for TW-T236F by IDEC Corporation
Overview of TW-T236F by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-T236F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-TWT236F
|
Mouser Electronics | Pushbutton Switches IP20 230V TRANSFORMER Repl. by | 0 |
|
$12.0000 / $19.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$11.5900 / $20.1500 | Buy Now |
DISTI #
000000000005008398
|
Sager | Pushbutton Switches IP20 230V TRANSFORMER Repl. by | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$11.5900 / $20.1500 | Buy Now |