Part Details for TW2837-PB1-GE by Intersil Corporation
Overview of TW2837-PB1-GE by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TW2837-PB1-GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONSUMER CIRCUIT, PQFP208 | 86 |
|
$38.8496 / $48.5620 | Buy Now |
Part Details for TW2837-PB1-GE
TW2837-PB1-GE CAD Models
TW2837-PB1-GE Part Data Attributes
|
TW2837-PB1-GE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2837-PB1-GE
Intersil Corporation
4-Channel Video and Audio Controller; BGA256, PQFP208; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BGA, PQFP | |
Package Description | QFP-208 | |
Pin Count | 256, 208 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRED SUPPLY VOLTAGE 3 TO 3.6V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |