-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Video and Audio Controller, PQFP-HS, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7371
|
Newark | Video Decoder, -40 To 85Deg C, Resolution (Bits):10Bit, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Tv/Video Case Style:Qfp, No. Of Pins:208Pins, Adc Sample Rate:48Ksps, No. Of Input Channels:4Channels, Operating Rohs Compliant: Yes |Renesas TW2837-PB1-GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$67.0200 | Buy Now |
DISTI #
12T8540
|
Newark | Ic, Video Decoder, Resolution (Bits):10Bit, Supply Voltage Min:-, Supply Voltage Max:-, Tv/Video Case Style:Qfp, No. Of Pins:256Pins, Adc Sample Rate:-, No. Of Input Channels:4Channels, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas TW2837-PB1-GE Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6100 | Buy Now |
|
Rochester Electronics | TW2837 - 4-Channel Video and Audio Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$27.6800 / $32.5700 | Buy Now |
DISTI #
2983936
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$67.7495 / $78.8109 | Buy Now |
DISTI #
2983936
|
Farnell | VIDEO DECODER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$60.6072 / $65.5335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW2837-PB1-GE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2837-PB1-GE
Renesas Electronics Corporation
4-Channel Video and Audio Controller, PQFP-HS, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFP-HS | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | Q208.28X28D | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |