-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3919
|
Newark | Video Decoder, 10Bit, 48Ksps, Qfn-68, Ic Type:Decoder, Supply Voltage Min:-, Supply Voltage Max:3.3V, Ic Case/Package:Qfn, No. Of Pins:68Pins, Operating Temperature Min:-, Operating Temperature Max:-, Qualification:- Rohs Compliant: Yes |Renesas TW2984-NA2-CR Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TW2984-NA2-CR-ND
|
DigiKey | IC VIDEO DECODER 68QFN Min Qty: 1 Lead time: 36 Weeks Container: Tray |
801 In Stock |
|
$10.2076 / $14.7800 | Buy Now |
|
Renesas Electronics America | IC VIDEO DECODER 68QFN Min Qty: 1 Container: Tray | 801 |
|
$10.2076 / $14.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW2984-NA2-CR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2984-NA2-CR
Renesas Electronics Corporation
4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 68 | |
Manufacturer Package Code | L68.8X8B | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.1 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |