Part Details for TW8835-LA2-CR by Renesas Electronics Corporation
Overview of TW8835-LA2-CR by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW8835-LA2-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9185
|
Newark | Lcd Video Processor W/ Built-In Decoder,mcu,osd,tcon & Analo/Tray Rohs Compliant: Yes |Renesas TW8835-LA2-CR Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TW8835-LA2-CR-ND
|
DigiKey | IC VIDEO PROCESSOR 128LQFP Min Qty: 216 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8991 | Buy Now |
DISTI #
TW8835-LA2-CR
|
Avnet Americas | Video Proc 1.8V/3.3V 128-Pin LQFP - Trays (Alt: TW8835-LA2-CR) RoHS: Not Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 288 Factory Stock |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
968-TW8835-LA2-CR
|
Mouser Electronics | Video ICs LCD VID PROCESSOR W/ B-I-D MCU OSD RoHS: Compliant | 0 |
|
$7.6100 / $11.9000 | Order Now |
|
Future Electronics | LCD VIDEO PROCESSOR W/ BUILT-IN DECODER,MCU,OSD,TCON & ANALO RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Container: Tube | 0Tube |
|
$6.7500 / $6.8700 | Buy Now |
DISTI #
TW8835-LA2-CR
|
Avnet Americas | Video Proc 1.8V/3.3V 128-Pin LQFP - Trays (Alt: TW8835-LA2-CR) RoHS: Not Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 288 Factory Stock |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
TW8835-LA2-CR
|
Avnet Americas | Video Proc 1.8V/3.3V 128-Pin LQFP - Trays (Alt: TW8835-LA2-CR) RoHS: Not Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 288 Factory Stock |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
TW8835-LA2-CR
|
Avnet Silica | Video Proc 1.8V/3.3V 128-Pin LQFP (Alt: TW8835-LA2-CR) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2983942
|
Farnell | LCD VIDEO PROCESSOR, SMD, LQFP-128 RoHS: Compliant Min Qty: 216 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$8.7049 | Buy Now |
Part Details for TW8835-LA2-CR
TW8835-LA2-CR CAD Models
TW8835-LA2-CR Part Data Attributes
|
TW8835-LA2-CR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW8835-LA2-CR
Renesas Electronics Corporation
LCD Video Processor with Built-in Decoder, MCU, OSD, TCON and Analog RGB Input Support, LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X20F | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for TW8835-LA2-CR
This table gives cross-reference parts and alternative options found for TW8835-LA2-CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW8835-LA2-CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW8835-BA2-CRT | LCD Video Processor with Built-in Decoder, MCU, OSD, TCON and Analog RGB Input Support, TFBGA, /Reel | Renesas Electronics Corporation | TW8835-LA2-CR vs TW8835-BA2-CRT |