Part Details for TW9-4-17B by Takachi Electronics Enclosure Co.,Ltd
Overview of TW9-4-17B by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW9-4-17B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0162
|
Newark | Multipurpose Enclosure, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:35.51Mm, External Width - Metric:85.5Mm, External Depth - Metric:170Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Takachi TW9-4-17B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $16.1100 | Buy Now |
DISTI #
TKC-TW9-4-17B
|
TME | Enclosure: multipurpose, X: 85.5mm, Y: 170mm, Z: 35.5mm, TW, ABS, IP40 Min Qty: 1 | 6 |
|
$7.0100 / $8.7600 | Buy Now |