Part Details for TW9910-NB2-GR by Renesas Electronics Corporation
Overview of TW9910-NB2-GR by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW9910-NB2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8605
|
Newark | Ic, Video Decoder, Ic Type:Decoder, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:-, Product Range:-, Msl:-Rohs Compliant: Yes |Renesas TW9910-NB2-GR Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
84AC7381
|
Newark | Video Decoder, -40 To 85Deg C, Resolution (Bits):10Bit, Supply Voltage Min:-, Supply Voltage Max:3.3V, Tv/Video Case Style:Qfn, No. Of Pins:48Pins, Adc Sample Rate:-, No. Of Input Channels:4Channels, Operating Temperature Rohs Compliant: Yes |Renesas TW9910-NB2-GR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $8.0000 | Buy Now |
DISTI #
TW9910-NB2-GR-ND
|
DigiKey | IC DECODER NTSC/PAL 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4800 In Stock |
|
$3.8000 / $5.1400 | Buy Now |
DISTI #
TW9910-NB2-GR
|
Avnet Americas | Video Decoder 2ADC 9-Bit 48-Pin QFN - Trays (Alt: TW9910-NB2-GR) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 21060 Factory Stock |
|
$3.8608 / $4.4080 | Buy Now |
DISTI #
968-TW9910-NB2-GR
|
Mouser Electronics | Video ICs PWR NTSC/PAL/SECAM VID DECODER W/VBI RoHS: Compliant | 2606 |
|
$3.8000 / $5.1400 | Buy Now |
|
Future Electronics | TW9910-NB2-GR LOW POWER NTSC/PAL/SECAM VIDEO DECODER WITH VB RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$3.7300 / $3.8400 | Buy Now |
|
Renesas Electronics America | IC DECODER NTSC/PAL 48QFN Min Qty: 1 Container: Tray | 4800 |
|
$3.8000 / $5.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 260 | 516 |
|
$5.9934 / $6.3885 | Buy Now |
DISTI #
TW9910-NB2-GR
|
Avnet Silica | (Alt: TW9910-NB2-GR) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TW9910-NB2-GR
TW9910-NB2-GR CAD Models
TW9910-NB2-GR Part Data Attributes
|
TW9910-NB2-GR
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
TW9910-NB2-GR
Renesas Electronics Corporation
Low Power NTSC/PAL/SECAM Video Decoder with VBI Slicer, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | L48.7X7Y | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |