Part Details for TW9992-NA1-CE by Renesas Electronics Corporation
Overview of TW9992-NA1-CE by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TW9992-NA1-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6508
|
Newark | Video Decoder, Qfn-32 Rohs Compliant: Yes |Renesas TW9992-NA1-CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$3.6400 / $6.9100 | Buy Now |
DISTI #
55Y0727
|
Newark | Tw9992-Na1-Ce Video Decoder With Differential Cvbs In Mipi-C/Tray Rohs Compliant: Yes |Renesas TW9992-NA1-CE Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.4200 | Buy Now |
DISTI #
TW9992-NA1-CE-ND
|
DigiKey | IC VIDEO DECODER 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
793 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
TW9992-NA1-CE
|
Avnet Americas | Video Decoder 1ADC 10-Bit 32-Pin WQFN - Trays (Alt: TW9992-NA1-CE) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 44590 Factory Stock |
|
$3.1496 / $3.5960 | Buy Now |
DISTI #
968-TW9992-NA1-CE
|
Mouser Electronics | Video ICs TW9992-NA1-CE Video Decoder with Differential CVBS In MIPI-C RoHS: Compliant | 327 |
|
$3.3300 / $6.6400 | Buy Now |
|
Future Electronics | Audio RoHS: Non Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Reel | 0Reel |
|
$3.4400 | Buy Now |
|
Renesas Electronics America | IC VIDEO DECODER 32QFN Min Qty: 1 Container: Tray | 793 |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
TW9992-NA1-CE
|
Avnet Americas | Video Decoder 1ADC 10-Bit 32-Pin WQFN - Trays (Alt: TW9992-NA1-CE) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 44590 Factory Stock |
|
$3.1496 / $3.5960 | Buy Now |
DISTI #
TW9992-NA1-CE
|
Avnet Americas | Video Decoder 1ADC 10-Bit 32-Pin WQFN - Trays (Alt: TW9992-NA1-CE) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 44590 Factory Stock |
|
$3.1496 / $3.5960 | Buy Now |
DISTI #
TW9992-NA1-CE
|
Avnet Silica | (Alt: TW9992-NA1-CE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for TW9992-NA1-CE
TW9992-NA1-CE CAD Models
TW9992-NA1-CE Part Data Attributes
|
TW9992-NA1-CE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW9992-NA1-CE
Renesas Electronics Corporation
Low Power NTSC/PAL Video Decoder with Differential CVBS Inputs and MIPI-CSI2 Output Interface, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |