Part Details for TWAE687M060CBEZ0700 by Kyocera AVX Components
Overview of TWAE687M060CBEZ0700 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE687M060CBEZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7619
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAE687M060CBEZ0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5000 / $205.5000 | Buy Now |
DISTI #
478-9688-ND
|
DigiKey | CAP TANT 680UF 20% 60V AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray |
9 In Stock |
|
$58.5671 / $72.9200 | Buy Now |
DISTI #
TWAE687M060CBEZ070
|
Avnet Americas | Cap Tant Wet 680uF 60V 20% (9.52 X 26.97mm) Axial 0.6 Ohm 125°C Tray (Alt: TWAE687M060CBEZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$84.3640 | Buy Now |
DISTI #
581-TWAE687M060CBEZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$60.3600 / $75.1600 | Order Now |
DISTI #
73984163
|
RS | Wet Tantalum,680 uF,60 V | AVX TWAE687M060CBEZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$276.0000 / $300.0000 | RFQ |
|
Future Electronics | TWA Series 680 uF 60 V ±20 % Axial Wet Electrolytic Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$64.8000 / $65.7700 | Buy Now |
DISTI #
TWAE687M060CBEZ070
|
Avnet Americas | Cap Tant Wet 680uF 60V 20% (9.52 X 26.97mm) Axial 0.6 Ohm 125°C Tray (Alt: TWAE687M060CBEZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$84.3640 | Buy Now |
DISTI #
SMC-TWAE687M060CBEZ0700
|
Sensible Micro Corporation | Cap Tant 680Uf 60V 20% Axial RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 6 |
|
RFQ |
Part Details for TWAE687M060CBEZ0700
TWAE687M060CBEZ0700 CAD Models
TWAE687M060CBEZ0700 Part Data Attributes:
|
TWAE687M060CBEZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE687M060CBEZ0700
Kyocera AVX Components
Tantalum Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.013 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 1092 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |