Part Details for TWJ-2819.05-C by Agilink Microwires
Overview of TWJ-2819.05-C by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWJ-2819.05-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWJ-2819.05-C
|
TME | Wire, 5x28AWG, unshielded, 600V, 305m, Cu, stranded, 1000ft Min Qty: 1 | 0 |
|
$1,951.6800 / $2,230.4800 | RFQ |