Part Details for TWL6040A3ZQZR by Texas Instruments
Overview of TWL6040A3ZQZR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWL6040A3ZQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36869-1-ND
|
DigiKey | IC AUDIO CODEC 8CH LP 120BGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
411 In Stock |
|
$3.2138 / $4.6000 | Buy Now |
DISTI #
2156-TWL6040A3ZQZR-ND
|
DigiKey | IC AUDIO CODEC 8CH LP 120BGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
314 In Stock |
|
$2.7600 | Buy Now |
|
Bristol Electronics | 1825 |
|
RFQ | ||
|
Rochester Electronics | TWL6040 8-Channel High Quality Low-Power Audio Codec For Portable Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 314 |
|
$2.3700 / $2.7900 | Buy Now |
Part Details for TWL6040A3ZQZR
TWL6040A3ZQZR CAD Models
TWL6040A3ZQZR Part Data Attributes:
|
TWL6040A3ZQZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6040A3ZQZR
Texas Instruments
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Filter | NO | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TWL6040A3ZQZR
This table gives cross-reference parts and alternative options found for TWL6040A3ZQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6040A3ZQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL6040A3ZQZ | 8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TWL6040A3ZQZR vs TWL6040A3ZQZ |