Datasheets
TWR-5/3000-12/500-D12A-C by:

DC-DC Regulated Power Supply Module,

Part Details for TWR-5/3000-12/500-D12A-C by Murata Manufacturing Co Ltd

Overview of TWR-5/3000-12/500-D12A-C by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Price & Stock for TWR-5/3000-12/500-D12A-C

Part # Distributor Description Stock Price Buy
DISTI # TWR-5/3000-12/500-
Avnet Americas Module DC-DC 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C4 - Rail/Tube (Alt: TWR-5/3000-12/500-) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube 0
  • 108 $137.4633
$137.4633 Buy Now
DISTI # 580-TWR20-5-12D12AC
Mouser Electronics Isolated DC/DC Converters - Through Hole 20W 12-5/12V TRIPLE A DC/DC RoHS: Compliant 3
  • 1 $136.0600
  • 5 $133.5300
  • 10 $130.9100
  • 25 $128.4100
  • 50 $126.3600
$126.3600 / $136.0600 Buy Now
Bristol Electronics   1
RFQ
Quest Components DC-DC REGULATED POWER SUPPLY MODULE, 3 OUTPUT, 20W, HYBRID 1
  • 1 $92.3813
$92.3813 Buy Now
DISTI # TWR5/300012/500D12AC
TTI Isolated DC/DC Converters - Other 20W 12-5/12V TRIPLE A DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 112
Limited Supply - Call TTI
  • 1 $134.0700
  • 5 $131.4400
  • 10 $128.8600
  • 25 $126.3300
$126.3300 / $134.0700 Buy Now
DISTI # TWR-5/3000-12/500-
Avnet Americas Module DC-DC 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C4 - Rail/Tube (Alt: TWR-5/3000-12/500-) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube 0
  • 108 $137.4633
$137.4633 Buy Now
DISTI # TWR-5/3000-12/500-
Avnet Americas Module DC-DC 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C4 - Rail/Tube (Alt: TWR-5/3000-12/500-) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube 0
  • 108 $137.4633
$137.4633 Buy Now
DISTI # TWR-5/3000-12/500-D12A-C
Avnet Abacus Module DC-DC 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C4 (Alt: TWR-5/3000-12/500-D12A-C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 5 Weeks, 4 Days Abacus - 0
Buy Now

Part Details for TWR-5/3000-12/500-D12A-C

TWR-5/3000-12/500-D12A-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TWR-5/3000-12/500-D12A-C Part Data Attributes

TWR-5/3000-12/500-D12A-C Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
TWR-5/3000-12/500-D12A-C Murata Manufacturing Co Ltd DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description DIP-8/7
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 38 Weeks
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Additional Feature ALSO 12V AND -12V VOUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 82%
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code S-MDMA-P7
JESD-609 Code e4
Number of Functions 1
Number of Outputs 3
Number of Terminals 7
Operating Temperature-Max 55 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount NO
Technology HYBRID
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 20 W
Trim/Adjustable Output NO

TWR-5/3000-12/500-D12A-C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWR-5/3000-12/500-D12A-C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWR-5/3000-12/500-D12A-C by Murata Manufacturing Co Ltd

  • Please alert me when TWR-5/3000-12/500-D12A-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TWR-5/3000-12/500-D12A-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWR-5/3000-12/500-D12A-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TWR-5/3000-12/500-D12A-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWR-5/3000-12/500-D12A-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWR-5/3000-12/500-D12A-C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: