Part Details for TWRB1224S-3WR2L by TDPOWER
Overview of TWRB1224S-3WR2L by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWRB1224S-3WR2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 125mA 9V18V 3W boost converterType DC-DC 84% SIP-8-2.54mm Power Modules ROHS | 237 |
|
$1.3052 / $2.0481 | Buy Now |