Part Details for TX0403000000G by Anytek Technology Corporation Ltd
Overview of TX0403000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX0403000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX0403000000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4071 | Buy Now |
DISTI #
72328565
|
RS | TX-5.0-4P Black , Trivalence-Cr Zinc NL66 , MARK | Amphenol - Anytek TX0403000000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 | RFQ |
DISTI #
ANYTX0403000000G
|
Heilind Electronics | TX-5.0-4P BLACK - TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3810 / $0.5560 | Buy Now | |
DISTI #
ANYTX0403000000G
|
Interstate Connecting Components | TX-5.0-4P BLACK - TRIVALENC | 0 |
|
Buy Now |