Part Details for TX04F103F3380ER by Ohmite Mfg Co
Overview of TX04F103F3380ER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX04F103F3380ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9569
|
Newark | Thermistor, Ntc, 3380K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Tx Series, Thermistor Mounting:Smd, Beta Value (K):3380K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Ohmite TX04F103F3380ER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9989 |
|
$0.0220 | Buy Now |
DISTI #
49AJ9651
|
Newark | Thermistor, Ntc, 3380K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Tx Series, Thermistor Mounting:Smd, Beta Value (K):3380K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Ohmite TX04F103F3380ER Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
273-TX04F103F3380ERCT-ND
|
DigiKey | THERMISTOR 0402 10K/3380 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13310 In Stock |
|
$0.0259 / $0.1000 | Buy Now |
DISTI #
588-TX04F103F3380ER
|
Mouser Electronics | NTC Thermistors THERMISTOR 0402 10K/3380 RoHS: Compliant | 13275 |
|
$0.0260 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0222 / $0.0291 | Buy Now |
DISTI #
TX04F103F3380ER
|
Richardson RFPD | THERMISTORS RoHS: Compliant Min Qty: 10 | 0 |
|
$21.7900 / $24.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0222 / $0.0291 | Buy Now |
Part Details for TX04F103F3380ER
TX04F103F3380ER CAD Models
TX04F103F3380ER Part Data Attributes:
|
TX04F103F3380ER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TX04F103F3380ER
Ohmite Mfg Co
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | REFERENCE STANDARD: AEC-Q200 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |