Part Details for TX1267NLT by Pulse Electronics Corporation
Overview of TX1267NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1267NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3871-1-ND
|
DigiKey | XFRMR 4PORT 1:2 1.2MH SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3493 / $11.9800 | Buy Now |
DISTI #
TX1267NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: TX1267NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR,OCT,QTE, T1, 1:2/1:1, SMT, MSL4, T&R NPB RoHS: Compliant | 0 |
|
$6.5700 / $7.7000 | Buy Now |
DISTI #
TX1267NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: TX1267NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | XFRMR 4PORT 1:2 1.2MH SMD | 8700 |
|
RFQ |
Part Details for TX1267NLT
TX1267NLT CAD Models
TX1267NLT Part Data Attributes:
|
TX1267NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1267NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Height | 6.99 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.26 mm |
Alternate Parts for TX1267NLT
This table gives cross-reference parts and alternative options found for TX1267NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1267NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX1267FNLT | Telecom Transformer | Pulse Electronics Corporation | TX1267NLT vs TX1267FNLT |
TX1267QNL | Telecom Transformer | Pulse Electronics Corporation | TX1267NLT vs TX1267QNL |
TX1267FNL | Telecom Transformer | Pulse Electronics Corporation | TX1267NLT vs TX1267FNL |