Part Details for TX1315NL by Pulse Electronics Corporation
Overview of TX1315NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for TX1315NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2718
|
Newark | Xfmr, sgl, t1,ls, et,1Ct:1Ct Rpb/Tube |Pulse TX1315NL Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.2800 | Buy Now |
DISTI #
553-1669-5-ND
|
DigiKey | TRANSFORMER 1CT:1CT 1.2MH SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
220 In Stock |
|
$2.9627 / $5.1100 | Buy Now |
DISTI #
TX1315NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1315NL) RoHS: Compliant Min Qty: 910 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5793 / $2.9333 | Buy Now |
DISTI #
673-TX1315NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por RoHS: Compliant | 52 |
|
$2.9600 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 70 Container: Tube | 0Tube |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,T1,LS,ET,1CT:1CT, SMT, MSL4, TU RPB RoHS: Compliant |
112 In Stock |
|
$2.6200 / $3.9800 | Buy Now |
DISTI #
TX1315NL
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tube |
Americas - 770 In Stock |
|
$2.7800 / $2.9000 | Buy Now |
DISTI #
TX1315NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TX1315NL) RoHS: Compliant Min Qty: 910 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5793 / $2.9333 | Buy Now |
DISTI #
000000000002154477
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por Min Qty: 910 | 0 |
|
$2.6600 | Buy Now |
DISTI #
TX1315NL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount (Alt: TX1315NL) RoHS: Compliant Min Qty: 910 Package Multiple: 70 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TX1315NL
TX1315NL CAD Models
TX1315NL Part Data Attributes:
|
TX1315NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1315NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |
Alternate Parts for TX1315NL
This table gives cross-reference parts and alternative options found for TX1315NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1315NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX1315T | Telecom Transformer | Pulse Electronics Corporation | TX1315NL vs TX1315T |