Part Details for TX24-40R-6ST-H1E by JAE Electronics
Overview of TX24-40R-6ST-H1E by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX24-40R-6ST-H1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-TX2440R6STH1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P recept Straight RoHS: Compliant | 25 |
|
$0.9030 / $1.7500 | Buy Now |
DISTI #
70040325
|
RS | Connector RCPT 1.27MM 40POS GOLD PCB | JAE Electronics Inc. TX24-40R-6ST-H1E RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | RFQ |
DISTI #
JAETX24-40R-6ST-H1E
|
Heilind Electronics | RCPT 1.27MM 40 POS R/A | Americas - 0 in Stock |
|
$0.9846 / $1.0323 | Buy Now |
DISTI #
COREC25691
|
Rutronik | 40P HEADER BLACK 1,27MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 640 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7092 / $0.7500 | Buy Now |