Part Details for TX40AB00-1408H by TE Connectivity
Overview of TX40AB00-1408H by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX40AB00-1408H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3522
|
Newark | Tx40Ab00-1408H |Raychem Te Connectivity TX40AB00-1408H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0100 / $144.0000 | Buy Now |
DISTI #
35AC4914
|
Newark | Tx40Ab00-1408H |Raychem Te Connectivity TX40AB00-1408H Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5600 | Buy Now |
DISTI #
2266-TX40AB00-1408H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
107 In Stock |
|
$88.1600 / $165.2200 | Buy Now |
DISTI #
TX40AB00-1408H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.5328 | Buy Now |
DISTI #
655-TX40AB00-1408H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters F01921-000 RoHS: Not Compliant | 0 |
|
$151.9700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
107 Partner Stock |
|
$149.0800 / $160.1300 | Buy Now |
DISTI #
16875466
|
Verical | 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$82.6700 / $154.9300 | Buy Now |
DISTI #
F01921-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-1408H Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.2400 / $139.2700 | Buy Now |
DISTI #
RYCTX40AB00-1408H
|
Interstate Connecting Components | TX40AB00-1408H | 12 |
|
$131.4627 / $161.5971 | Buy Now |
DISTI #
TE Connectivity TX40AB00-1408H
|
PEI Genesis | TX40AB00-1408H | 107 |
|
Buy Now |