Part Details for TX40AC45-2420 by TE Connectivity
Overview of TX40AC45-2420 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX40AC45-2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TX40AC45-2420-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J SILV Min Qty: 1 Lead time: 45 Weeks Container: Tray MARKETPLACE PRODUCT |
42 In Stock |
|
$152.6000 / $164.8100 | Buy Now |
DISTI #
TX40AC45-2420-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J SILV Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1672 | Buy Now |
DISTI #
650-TX40AC45-2420
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AC45-2420 RoHS: Compliant | 0 |
|
$149.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
44 In Stock |
|
$154.1800 / $181.2000 | Buy Now |
DISTI #
RYCTX40AC45-2420
|
Interstate Connecting Components | TX40AC45-2420 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
44 In Stock |
|
$154.1800 / $181.2000 | Buy Now |