Part Details for TX40AZ00-1208 by TE Connectivity
Overview of TX40AZ00-1208 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX40AZ00-1208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2787
|
Newark | Tx40Az00-1208 |Raychem Te Connectivity TX40AZ00-1208 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$34.2000 | Buy Now |
DISTI #
2266-TX40AZ00-1208-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$32.3700 / $34.2800 | Buy Now |
DISTI #
TX40AZ00-1208-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8927 | Buy Now |
DISTI #
650-TX40AZ00-1208
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AZ00-1208 RoHS: Compliant | 0 |
|
$31.0700 / $32.8800 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 13 Shell Size Zinc Nickel Aluminum Alloy |
52 Partner Stock |
|
$26.3900 / $40.3300 | Buy Now |
DISTI #
65698222
|
Verical | 180° 13 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$30.3600 / $32.1400 | Buy Now |
DISTI #
36457144
|
Verical | 180° 13 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$30.3600 / $32.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$25.3836 / $26.4000 | Buy Now |
|
Quest Components | 18 |
|
$27.5000 / $28.6000 | Buy Now | |
DISTI #
RYCTX40AZ00-1208
|
Interstate Connecting Components | TX40AZ00-1208 | 0 |
|
Buy Now |
Part Details for TX40AZ00-1208
TX40AZ00-1208 CAD Models
TX40AZ00-1208 Part Data Attributes:
|
TX40AZ00-1208
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AZ00-1208
TE Connectivity
CONN BACKSHELL ADPT SZ 13C BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |