Part Details for TX7046 by ITW Texwipe
Overview of TX7046 by ITW Texwipe
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX7046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10163487
|
Techni-Tool, Inc. | ITW Texwipe TX7046 Cart, for all Buckets, 19" W x 28" L, Stainless Steel, AlphaMop Series | 0 |
|
$979.6500 | Buy Now |
DISTI #
10163487
|
TestEquity LLC | ITW Texwipe TX7046 Cart, for all Buckets, 19" W x 28" L, Stainless Steel, AlphaMop Series | 0 |
|
$979.6500 | Buy Now |