-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1604
|
Newark | Volt Level Translator, 4Bit, Soic-14, No. Of Inputs:4, Output Current:-, Propagation Delay:4.9Ns, No. Of Pins:14Pins, Logic Case Style:Soic, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TXB0104DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$1.2000 / $2.6300 | Buy Now |
DISTI #
296-21928-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$0.3832 / $1.0200 | Buy Now |
DISTI #
595-TXB0104DR
|
Mouser Electronics | Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator RoHS: Compliant | 2142 |
|
$0.3950 / $1.0200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 1 |
|
$1.0500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 4 |
|
$2.0000 / $2.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | +/-15kV ESD 4 | 725 |
|
$0.6036 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
3006809
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, 4BIT, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 973 |
|
$0.5335 / $1.0715 | Buy Now |
DISTI #
3006809RL
|
element14 Asia-Pacific | VOLT LEVEL TRANSLATOR, 4BIT, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 973 |
|
$0.5335 / $0.6987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0104DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0104DR
Texas Instruments
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED 1.8V SUPPLY NOMINAL | |
Delay-Max | 13.7 ns | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.4 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |