Part Details for TXD2-24V by Panasonic Electronic Components
Overview of TXD2-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXD2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0115
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tx-D Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXD2-24V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $5.0000 | Buy Now |
DISTI #
255-2321-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
403 In Stock |
|
$2.8846 / $4.9400 | Buy Now |
DISTI #
TXD2-24V
|
Avnet Americas | Relay Signal DPDT 24VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXD2-24V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.6112 / $3.3188 | Buy Now |
DISTI #
769-TXD2-24V
|
Mouser Electronics | Low Signal Relays - PCB 2A 24VDC DPDT NON-LATCHING PCB RoHS: Compliant | 457 |
|
$2.8800 / $4.6800 | Buy Now |
DISTI #
70158629
|
RS | Relay, 2 A (Switching), 30 VDC, High Insulation, 1000 Megohms (Min.) @ 500 VDC | Panasonic Electronic Components TXD2-24V RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 / $4.9400 | RFQ |
|
Future Electronics | TXD Series 2 A DPDT 24 VDC PCB Through Hole General Purpose Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.1700 / $3.4000 | Buy Now |
|
Future Electronics | TXD Series 2 A DPDT 24 VDC PCB Through Hole General Purpose Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.1700 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT RoHS: Compliant |
1800 In Stock |
|
$2.6900 / $3.4400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.013A (COIL), 24VDC (COIL), 310MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, DC OUTPUT, THROUGH HOLE-STRA | 16 |
|
$3.6806 / $5.0190 | Buy Now |
Part Details for TXD2-24V
TXD2-24V CAD Models
TXD2-24V Part Data Attributes
|
TXD2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 310mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504.3 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for TXD2-24V
This table gives cross-reference parts and alternative options found for TXD2-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA-24W-K | Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Limited | TXD2-24V vs BA-24W-K |
TXD2-H-24V | Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 310mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-24V vs TXD2-H-24V |