-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9378
|
Newark | Power Supply, Ac-Dc, 12V, 12.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TXLN 150-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$61.8800 / $74.2600 | Buy Now |
DISTI #
1951-TXLN150-112-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 16 Weeks Container: Box |
25 In Stock |
|
$60.0120 / $72.8000 | Buy Now |
DISTI #
495-TXLN150-112
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A RoHS: Compliant | 5 |
|
$67.8800 / $78.9000 | Buy Now |
DISTI #
72243228
|
RS | Power Supply, AC-DC, Enclosed, 150W, 12V, 12.5A, TXLN Series | TRACO Power TXLN 150-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4100 / $80.0100 | RFQ |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$96.0200 | Buy Now | |
DISTI #
TXLN150-112
|
TME | Power supply: switched-mode, for building in,modular, 150W, 88% Min Qty: 1 | 0 |
|
$69.7500 / $77.9800 | RFQ |
|
Neutron USA | AC/DC Power Modules 150W 12V 12.5A | 35 |
|
$203.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy