Part Details for TXR15AZ00-1610AI by TE Connectivity
Overview of TXR15AZ00-1610AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR15AZ00-1610AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4759
|
Newark | Txr15Az00-1610Ai |Raychem Te Connectivity TXR15AZ00-1610AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$104.4500 / $108.2500 | Buy Now |
DISTI #
2266-TXR15AZ00-1610AI-ND
|
DigiKey | CONN BCK ADPT SZ24 28 1 7/16-18 Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
125 In Stock |
|
$85.4400 / $130.2600 | Buy Now |
DISTI #
TXR15AZ00-1610AI-ND
|
DigiKey | CONN BCK ADPT SZ24 28 1 7/16-18 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0098 | Buy Now |
DISTI #
650-TXR15AZ00-1610AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CW0948-000 RoHS: Not Compliant | 0 |
|
$125.0100 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 24/28 Shell Size Zinc Nickel Aluminum Alloy |
125 Partner Stock |
|
$97.8800 / $107.8500 | Buy Now |
DISTI #
CW0948-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ00-1610AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$105.5400 / $118.8500 | Buy Now |
DISTI #
RYCTXR15AZ00-1610AI
|
Interstate Connecting Components | TXR15AZ00-1610AI | 0 |
|
$125.5294 / $127.4030 | Buy Now |
DISTI #
TE Connectivity TXR15AZ00-1610AI
|
PEI Genesis | TXR15AZ00-1610AI | 125 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 24/28 Shell Size Zinc Nickel Aluminum Alloy |
125 Partner Stock |
|
$97.8800 / $107.8500 | Buy Now |