Part Details for TXR15AZ90-1208AI by TE Connectivity
Overview of TXR15AZ90-1208AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TXR15AZ90-1208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1269
|
Newark | Txr15Az90-1208Ai |Amp Te Connectivity TXR15AZ90-1208AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$289.3800 | Buy Now |
DISTI #
2266-TXR15AZ90-1208AI-ND
|
DigiKey | CONN BCK ADPT SZ20 22 1 3/16-18 Min Qty: 1 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
26 In Stock |
|
$307.6500 / $332.2700 | Buy Now |
DISTI #
TXR15AZ90-1208AI-ND
|
DigiKey | CONN BCK ADPT SZ20 22 1 3/16-18 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.6756 | Buy Now |
DISTI #
650-TXR15AZ90-1208AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 Ni 90DEG TINEL-LOCK | 0 |
|
$294.6600 | Order Now |
|
Onlinecomponents.com | TXR15AZ90-1208AI |
26 Partner Stock |
|
$298.9000 / $322.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$105.9000 / $117.6000 | Buy Now | |
DISTI #
CZ6607-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ90-1208AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$99.2800 / $209.4000 | Buy Now |
DISTI #
RYCTXR15AZ90-1208AI
|
Interstate Connecting Components | TXR15AZ90-1208AI | 14 |
|
$320.1912 | Buy Now |
DISTI #
TE Connectivity TXR15AZ90-1208AI
|
PEI Genesis | TXR15AZ90-1208AI | 26 |
|
Buy Now | |
|
Master Electronics | TXR15AZ90-1208AI |
26 Partner Stock |
|
$298.9000 / $322.0200 | Buy Now |
Part Details for TXR15AZ90-1208AI
TXR15AZ90-1208AI CAD Models
TXR15AZ90-1208AI Part Data Attributes:
|
TXR15AZ90-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AZ90-1208AI
TE Connectivity
CONN BACKSHELL ADPT SZ 20 22 BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |