Part Details for TXR18AB00-1612AI by TE Connectivity
Overview of TXR18AB00-1612AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TXR18AB00-1612AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB00-1612AI-ND
|
DigiKey | CONN BCKSH ADPT SZ16 16S 7/8-20 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5966 | Buy Now |
DISTI #
650-TXR18AB00-1612AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00-1612AI RoHS: Not Compliant | 0 |
|
$70.1900 / $74.3000 | Order Now |
|
Onlinecomponents.com | TXR18AB00-1612AI | 0 |
|
$62.1600 / $165.8800 | Buy Now |
DISTI #
RYCTXR18AB00-1612AI
|
Interstate Connecting Components | TXR18AB00-1612AI | 0 |
|
Buy Now | |
DISTI #
000000000002281993
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00-1612AI Min Qty: 1 | 0 |
|
$49.0100 / $81.9600 | Buy Now |
|
Master Electronics | TXR18AB00-1612AI | 0 |
|
$62.1600 / $165.8800 | Buy Now |
Part Details for TXR18AB00-1612AI
TXR18AB00-1612AI CAD Models
TXR18AB00-1612AI Part Data Attributes
|
TXR18AB00-1612AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-1612AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |